Part Details for RK73H2BXTED3000D by KOA Speer Electronics Inc
Overview of RK73H2BXTED3000D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTED3000D
RK73H2BXTED3000D CAD Models
RK73H2BXTED3000D Part Data Attributes
|
RK73H2BXTED3000D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTED3000D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTED3000D
This table gives cross-reference parts and alternative options found for RK73H2BXTED3000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED3000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK3000D | RES,SMT,THICK FILM,300 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BXTED3000D vs RK73H2BRTBK3000D |
RGC1206DTD300R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTED3000D vs RGC1206DTD300R |
AF1206DR-13300RL | Fixed Resistor, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTED3000D vs AF1206DR-13300RL |
SF12H3000DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTED3000D vs SF12H3000DTL |
RPC1206DG300R | Fixed Resistor, Thick Film, 0.33W, 300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BXTED3000D vs RPC1206DG300R |
RK73H2BTBK3000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTED3000D vs RK73H2BTBK3000D |
RK73H2BLBK3000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTED3000D vs RK73H2BLBK3000D |
RK73H2BLTEB3000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTED3000D vs RK73H2BLTEB3000D |
RC1206DR-07300RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTED3000D vs RC1206DR-07300RL |
SR1206DR-07300RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTED3000D vs SR1206DR-07300RL |