Part Details for RK73H2BXTED27R4F by KOA Speer Electronics Inc
Overview of RK73H2BXTED27R4F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTED27R4F
RK73H2BXTED27R4F CAD Models
RK73H2BXTED27R4F Part Data Attributes
|
RK73H2BXTED27R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTED27R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 27.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTED27R4F
This table gives cross-reference parts and alternative options found for RK73H2BXTED27R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED27R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X27R4FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BXTED27R4F vs WR12X27R4FQR |
RC1206FR-0727R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTED27R4F vs RC1206FR-0727R4L |
232272472749L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTED27R4F vs 232272472749L |
RC3216F27R4GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BXTED27R4F vs RC3216F27R4GS |
AC1206FR-1327R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTED27R4F vs AC1206FR-1327R4L |
MC1206-27R4-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXTED27R4F vs MC1206-27R4-FB101W |
RMF12FT27R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BXTED27R4F vs RMF12FT27R4 |
ERJS08F27R4V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BXTED27R4F vs ERJS08F27R4V |
RMNW32K27R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTED27R4F vs RMNW32K27R4FTP |
MC1206-27R4-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTED27R4F vs MC1206-27R4-FB101Q |