RK73H2BXTED22R6F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RK73H2BXTED22R6F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2BXTED22R6F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2BXTED22R6F by KOA Speer Electronics Inc

RK73H2BXTED22R6F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Embossed Plastic, 10 Inch
Rated Power Dissipation (P)
0.25 W
Reference Standard
AEC-Q200
Resistance
22.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BXTED22R6F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RK73H2BXTED22R6F

This table gives cross-reference parts and alternative options found for RK73H2BXTED22R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED22R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206F22R6P20 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RK73H2BXTED22R6F vs CR1206F22R6P20
NRCS12F22R6TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT NIC Components Corp RK73H2BXTED22R6F vs NRCS12F22R6TRF
MC1206-22R6-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BXTED22R6F vs MC1206-22R6-FT101
MC1206P-22R6-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BXTED22R6F vs MC1206P-22R6-FT101
CR32-22R6FV Fixed Resistor, 0.25W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd RK73H2BXTED22R6F vs CR32-22R6FV
MC1206-22R6-FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BXTED22R6F vs MC1206-22R6-FB
FCF06FT-22R6 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73H2BXTED22R6F vs FCF06FT-22R6
CR1/822R6FV Fixed Resistor, 0.25W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd RK73H2BXTED22R6F vs CR1/822R6FV
CR-06FL7--22R6- Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SRT Resistor Technology Gmbh RK73H2BXTED22R6F vs CR-06FL7--22R6-
RM12R-22R6-F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RFE International Inc RK73H2BXTED22R6F vs RM12R-22R6-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BXTED22R6F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BXTED22R6F by KOA Speer Electronics Inc

  • Please alert me when RK73H2BXTED22R6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2BXTED22R6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BXTED22R6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2BXTED22R6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BXTED22R6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BXTED22R6F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: