Part Details for RK73H2BXTED2103F by KOA Speer Electronics Inc
Overview of RK73H2BXTED2103F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTED2103F
RK73H2BXTED2103F CAD Models
RK73H2BXTED2103F Part Data Attributes
|
RK73H2BXTED2103F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTED2103F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTED2103F
This table gives cross-reference parts and alternative options found for RK73H2BXTED2103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED2103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X2103FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BXTED2103F vs WR12X2103FGR |
CAS12F2103CT | Fixed Resistor, 0.25W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTED2103F vs CAS12F2103CT |
1206S4F2103TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTED2103F vs 1206S4F2103TD |
RK73H2BRTTDD2103F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTED2103F vs RK73H2BRTTDD2103F |
CR1206F210KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BXTED2103F vs CR1206F210KD50 |
1206S4F2103BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTED2103F vs 1206S4F2103BB |
1206S4F2103T4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTED2103F vs 1206S4F2103T4 |
RK73H2BTTE2103F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTED2103F vs RK73H2BTTE2103F |
RS06K2103FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BXTED2103F vs RS06K2103FTG |
TSR8GTF2103V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BXTED2103F vs TSR8GTF2103V |