Part Details for RK73H2BXTE1214F by KOA Speer Electronics Inc
Overview of RK73H2BXTE1214F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTE1214F
RK73H2BXTE1214F CAD Models
RK73H2BXTE1214F Part Data Attributes
|
RK73H2BXTE1214F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTE1214F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-55342F | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTE1214F
This table gives cross-reference parts and alternative options found for RK73H2BXTE1214F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTE1214F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206L6F1214SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | SPC Multicomp | RK73H2BXTE1214F vs MC1206L6F1214SE |
MR12W1214FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTE1214F vs MR12W1214FTL |
RK73H2BRTTED1214F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BXTE1214F vs RK73H2BRTTED1214F |
RC1206F1214-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BXTE1214F vs RC1206F1214-07-T70 |
CR-06FLD--1M21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTE1214F vs CR-06FLD--1M21 |
RK73H2BLTE1214F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTE1214F vs RK73H2BLTE1214F |
NMCR1206FG1M21 | RES,SMT,THICK FILM,1.21M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BXTE1214F vs NMCR1206FG1M21 |
NRCA12F1214TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | RK73H2BXTE1214F vs NRCA12F1214TR10QYF |
RK73H2BTTD1214F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTE1214F vs RK73H2BTTD1214F |
RK73H2BLTD1214F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTE1214F vs RK73H2BLTD1214F |