Part Details for RK73H2BXTDD80R6F by KOA Speer Electronics Inc
Overview of RK73H2BXTDD80R6F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTDD80R6F
RK73H2BXTDD80R6F CAD Models
RK73H2BXTDD80R6F Part Data Attributes
|
RK73H2BXTDD80R6F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTDD80R6F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTDD80R6F
This table gives cross-reference parts and alternative options found for RK73H2BXTDD80R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTDD80R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTE80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTDD80R6F vs RK73H2BXTE80R6F |
NMCR1206FT80R6 | RES,SMT,THICK FILM,80.6 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BXTDD80R6F vs NMCR1206FT80R6 |
FCF06FW-80R6-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTDD80R6F vs FCF06FW-80R6-W |
RMCF1206FB80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTDD80R6F vs RMCF1206FB80R6 |
RK73H2BGBK80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTDD80R6F vs RK73H2BGBK80R6F |
RC1206FR-1080R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTDD80R6F vs RC1206FR-1080R6 |
TSR8GF80R6V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BXTDD80R6F vs TSR8GF80R6V |
CAR12F80R6CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTDD80R6F vs CAR12F80R6CT |
FCF06FV-80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTDD80R6F vs FCF06FV-80R6 |
CAS12F80R6CT | Fixed Resistor, 0.25W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTDD80R6F vs CAS12F80R6CT |