Part Details for RK73H2BXTDD2551F by KOA Speer Electronics Inc
Overview of RK73H2BXTDD2551F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTDD2551F
RK73H2BXTDD2551F CAD Models
RK73H2BXTDD2551F Part Data Attributes
|
RK73H2BXTDD2551F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTDD2551F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTDD2551F
This table gives cross-reference parts and alternative options found for RK73H2BXTDD2551F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTDD2551F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4F2551TCE | Fixed Resistor, 0.25W, 2550ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTDD2551F vs HQ06S4F2551TCE |
MC1206P-2551-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BXTDD2551F vs MC1206P-2551-FTQ |
1206S4F2551B2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTDD2551F vs 1206S4F2551B2 |
WCR1206LF-2551-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2BXTDD2551F vs WCR1206LF-2551-F-P-LT |
1206S4F2551BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTDD2551F vs 1206S4F2551BDE |
SR1206FR-072K55L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTDD2551F vs SR1206FR-072K55L |
232272462552L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTDD2551F vs 232272462552L |
MC1206P-2551-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BXTDD2551F vs MC1206P-2551-FT |
1206S4F2551B3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTDD2551F vs 1206S4F2551B3 |
WR12X2551FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BXTDD2551F vs WR12X2551FGL |