Part Details for RK73H2BXTDD2051F by KOA Speer Electronics Inc
Overview of RK73H2BXTDD2051F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTDD2051F
RK73H2BXTDD2051F CAD Models
RK73H2BXTDD2051F Part Data Attributes
|
RK73H2BXTDD2051F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTDD2051F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTDD2051F
This table gives cross-reference parts and alternative options found for RK73H2BXTDD2051F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTDD2051F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK2051F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTDD2051F vs RK73H2BRTBK2051F |
MC1206P-2051-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXTDD2051F vs MC1206P-2051-FB101W |
ERJP08E2051V | RES,SMT,THICK FILM,2.05K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BXTDD2051F vs ERJP08E2051V |
RK73H2BLTDB2051F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTDD2051F vs RK73H2BLTDB2051F |
CRCW12062K05FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTDD2051F vs CRCW12062K05FKEAC |
RCS3216F2051CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BXTDD2051F vs RCS3216F2051CS |
MR12X2051FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTDD2051F vs MR12X2051FQL |
MC1206P-2051-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTDD2051F vs MC1206P-2051-FB101Q |
FCF06FV-2051 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTDD2051F vs FCF06FV-2051 |
FWF06FW-2051 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2050ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTDD2051F vs FWF06FW-2051 |