Part Details for RK73H2BXTDD1543F by KOA Speer Electronics Inc
Overview of RK73H2BXTDD1543F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTDD1543F
RK73H2BXTDD1543F CAD Models
RK73H2BXTDD1543F Part Data Attributes
|
RK73H2BXTDD1543F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTDD1543F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTDD1543F
This table gives cross-reference parts and alternative options found for RK73H2BXTDD1543F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTDD1543F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1543-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXTDD1543F vs MC1206P-1543-FT101W |
RK73H2BRTTDD1543F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTDD1543F vs RK73H2BRTTDD1543F |
CR1206F154KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BXTDD1543F vs CR1206F154KD50 |
MC1206L6F1543SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BXTDD1543F vs MC1206L6F1543SE |
SR1206FR-13154KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTDD1543F vs SR1206FR-13154KL |
RK73H2BTTEB1543F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTDD1543F vs RK73H2BTTEB1543F |
MR12X1543FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BXTDD1543F vs MR12X1543FGL |
RC1206FR-13154K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTDD1543F vs RC1206FR-13154K |
RMF12FT1543 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BXTDD1543F vs RMF12FT1543 |
RS-06K1543FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BXTDD1543F vs RS-06K1543FT |