RK73H2BXTD3014F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of RK73H2BXTD3014F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2BXTD3014F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2BXTD3014F by KOA Speer Electronics Inc

RK73H2BXTD3014F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-R-55342F
Resistance
3010000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2BXTD3014F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RK73H2BXTD3014F

This table gives cross-reference parts and alternative options found for RK73H2BXTD3014F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD3014F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2BRTTEB3014F RES,SMT,THICK FILM,3.01M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation RK73H2BXTD3014F vs RK73H2BRTTEB3014F
RC1206F3014-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RK73H2BXTD3014F vs RC1206F3014-07-RG70
MR12W3014FGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RK73H2BXTD3014F vs MR12W3014FGL
MR12W3014FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RK73H2BXTD3014F vs MR12W3014FQL
MC1206P-3014-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, RCD Components Inc RK73H2BXTD3014F vs MC1206P-3014-FBQ
RK73H2BTTE3014F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73H2BXTD3014F vs RK73H2BTTE3014F
RMCS1/83.01M1%A Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H2BXTD3014F vs RMCS1/83.01M1%A
NRCL12F3014TR10F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 NIC Components Corp RK73H2BXTD3014F vs NRCL12F3014TR10F
RK73H2BTTD3014F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73H2BXTD3014F vs RK73H2BTTD3014F
RK73H2BTTDD3014F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73H2BXTD3014F vs RK73H2BTTDD3014F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BXTD3014F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BXTD3014F by KOA Speer Electronics Inc

  • Please alert me when RK73H2BXTD3014F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BXTD3014F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BXTD3014F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BXTD3014F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BXTD3014F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BXTD3014F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: