Part Details for RK73H2BXTD2262F by KOA Speer Electronics Inc
Overview of RK73H2BXTD2262F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD2262F
RK73H2BXTD2262F CAD Models
RK73H2BXTD2262F Part Data Attributes
|
RK73H2BXTD2262F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD2262F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD2262F
This table gives cross-reference parts and alternative options found for RK73H2BXTD2262F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD2262F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-2262-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTD2262F vs MC1206-2262-FBQ |
RCG120622K6FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTD2262F vs RCG120622K6FKEA |
RS-06K2262FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BXTD2262F vs RS-06K2262FT |
MC1206-2262-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXTD2262F vs MC1206-2262-FT101W |
RMS12R-22K6-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BXTD2262F vs RMS12R-22K6-F |
NMCR1206FJ22K6 | RES,SMT,THICK FILM,22.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BXTD2262F vs NMCR1206FJ22K6 |
CAS12F2262CT | Fixed Resistor, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTD2262F vs CAS12F2262CT |
CRCW12062262F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 22600ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BXTD2262F vs CRCW12062262F100RT1-PB |
FCF06FS-2262 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BXTD2262F vs FCF06FS-2262 |
1206W4F2262T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTD2262F vs 1206W4F2262T5E |