There are no models available for this part yet.
Overview of RK73H2BXTD2103D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73H2BXTD2103D by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BXTD2103D by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
210000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BXTD2103D
This table gives cross-reference parts and alternative options found for RK73H2BXTD2103D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD2103D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTD2103D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BXTD2103D vs RK73H2BRTTD2103D |
RMF12DT2103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BXTD2103D vs RMF12DT2103 |
MC1206P-2103-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTD2103D vs MC1206P-2103-DB101 |
RCS3216D2103AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BXTD2103D vs RCS3216D2103AS |
MC1206-2103-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTD2103D vs MC1206-2103-DT101Q |
RS06K2103DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BXTD2103D vs RS06K2103DB |
SG73P2BTTED2103D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTD2103D vs SG73P2BTTED2103D |
RK73H2BRTTED2103D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTD2103D vs RK73H2BRTTED2103D |
RK73H2BRTTEB2103D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTD2103D vs RK73H2BRTTEB2103D |
RMC1/8K2103DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTD2103D vs RMC1/8K2103DB |