Part Details for RK73H2BXTD1911F by KOA Speer Electronics Inc
Overview of RK73H2BXTD1911F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD1911F
RK73H2BXTD1911F CAD Models
RK73H2BXTD1911F Part Data Attributes
|
RK73H2BXTD1911F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD1911F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD1911F
This table gives cross-reference parts and alternative options found for RK73H2BXTD1911F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD1911F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS08F1911V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BXTD1911F vs ERJS08F1911V |
RCA12061K91FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BXTD1911F vs RCA12061K91FKEA |
NRCS12F1911TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BXTD1911F vs NRCS12F1911TRF |
SR1206FR-131K91L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTD1911F vs SR1206FR-131K91L |
232272481912L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTD1911F vs 232272481912L |
1206S4F1911TCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTD1911F vs 1206S4F1911TCE |
CR32-1911FT | Fixed Resistor | ASJ Holdings Limited | RK73H2BXTD1911F vs CR32-1911FT |
AC1206FR-131K91L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BXTD1911F vs AC1206FR-131K91L |
1206S4F1911B4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTD1911F vs 1206S4F1911B4E |
MC1206-1911-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTD1911F vs MC1206-1911-FBW |