Part Details for RK73H2BXTD1502F by KOA Speer Electronics Inc
Overview of RK73H2BXTD1502F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD1502F
RK73H2BXTD1502F CAD Models
RK73H2BXTD1502F Part Data Attributes
|
RK73H2BXTD1502F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD1502F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD1502F
This table gives cross-reference parts and alternative options found for RK73H2BXTD1502F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD1502F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTEB1502F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTD1502F vs RK73H2BRTTEB1502F |
NRCA12F1502TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BXTD1502F vs NRCA12F1502TR10QYF |
RMAW32K153FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BXTD1502F vs RMAW32K153FB |
CR-06FPD---15K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTD1502F vs CR-06FPD---15K |
1206S4F1502BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BXTD1502F vs 1206S4F1502BDE |
MC1206P-1502-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXTD1502F vs MC1206P-1502-FT101W |
WR12X1502FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BXTD1502F vs WR12X1502FTL |
RC1206F1502-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RK73H2BXTD1502F vs RC1206F1502-07-RG70 |
RC3216F1502ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BXTD1502F vs RC3216F1502ES |
RK73H2BLBK1502F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTD1502F vs RK73H2BLBK1502F |