Part Details for RK73H2BXTD10R5F by KOA Speer Electronics Inc
Overview of RK73H2BXTD10R5F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD10R5F
RK73H2BXTD10R5F CAD Models
RK73H2BXTD10R5F Part Data Attributes
|
RK73H2BXTD10R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD10R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD10R5F
This table gives cross-reference parts and alternative options found for RK73H2BXTD10R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD10R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K10R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTD10R5F vs RMC32K10R5FTP |
WR12X10R5FDLV | Fixed Resistor, 0.25W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BXTD10R5F vs WR12X10R5FDLV |
RS06K10R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BXTD10R5F vs RS06K10R5FTL |
CR3210R5FB | Fixed Resistor, 0.25W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BXTD10R5F vs CR3210R5FB |
RMC1/8K10R5FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2BXTD10R5F vs RMC1/8K10R5FTP |
RS06K10R5FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BXTD10R5F vs RS06K10R5FBG |
CR-06FLF--10R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BXTD10R5F vs CR-06FLF--10R5 |
232272911059L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BXTD10R5F vs 232272911059L |
CR32-10R5FT | Fixed Resistor | ASJ Holdings Limited | RK73H2BXTD10R5F vs CR32-10R5FT |
WR12X10R5FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BXTD10R5F vs WR12X10R5FGL |