Datasheets
RK73H2BXTD1023D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RK73H2BXTD1023D by KOA Speer Electronics Inc

Overview of RK73H2BXTD1023D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H2BXTD1023D

RK73H2BXTD1023D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2BXTD1023D Part Data Attributes

RK73H2BXTD1023D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2BXTD1023D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 102000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for RK73H2BXTD1023D

This table gives cross-reference parts and alternative options found for RK73H2BXTD1023D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD1023D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM12D1023CTDK-X Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RK73H2BXTD1023D vs RM12D1023CTDK-X
RS06K1023DTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2BXTD1023D vs RS06K1023DTL
RC1206DR-07102KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BXTD1023D vs RC1206DR-07102KL
MC1206-1023-DB101Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BXTD1023D vs MC1206-1023-DB101Q
RC1206DR-13102KP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BXTD1023D vs RC1206DR-13102KP
RK73H2BGBK1023D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73H2BXTD1023D vs RK73H2BGBK1023D
RK73H2BLTD1023D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73H2BXTD1023D vs RK73H2BLTD1023D
RK73H2BRTTEB1023D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, KOA Speer Electronics Inc RK73H2BXTD1023D vs RK73H2BRTTEB1023D
RC1206DR-10102KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BXTD1023D vs RC1206DR-10102KL
RM12D1023CT-X Fixed Resistor, Metal Glaze/thick Film, 0.25W, 102000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RK73H2BXTD1023D vs RM12D1023CT-X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BXTD1023D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BXTD1023D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2BXTD1023D would you like to use for your alert(s)?
  • Please alert me when RK73H2BXTD1023D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BXTD1023D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BXTD1023D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BXTD1023D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BXTD1023D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BXTD1023D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: