Part Details for RK73H2BTTEB8202D by KOA Speer Electronics Inc
Overview of RK73H2BTTEB8202D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTEB8202D
RK73H2BTTEB8202D CAD Models
RK73H2BTTEB8202D Part Data Attributes
|
RK73H2BTTEB8202D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTEB8202D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTEB8202D
This table gives cross-reference parts and alternative options found for RK73H2BTTEB8202D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTEB8202D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDB8202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTEB8202D vs RK73H2BRTTDB8202D |
RK73H2BLBK8202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB8202D vs RK73H2BLBK8202D |
CR1206T100V82K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BTTEB8202D vs CR1206T100V82K+-0.5% |
RK73H2BTTD8202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB8202D vs RK73H2BTTD8202D |
RS06K823DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTEB8202D vs RS06K823DB |
RM12DBN8202 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RK73H2BTTEB8202D vs RM12DBN8202 |
SR1206DR-1382KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTEB8202D vs SR1206DR-1382KL |
ERJU08D8202V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BTTEB8202D vs ERJU08D8202V |
RK73H2BLTDD8202D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB8202D vs RK73H2BLTDD8202D |
RK73H2BRTTEB8202D | RES,SMT,THICK FILM,82K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BTTEB8202D vs RK73H2BRTTEB8202D |