Part Details for RK73H2BTTEB7501D by KOA Speer Electronics Inc
Overview of RK73H2BTTEB7501D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTEB7501D
RK73H2BTTEB7501D CAD Models
RK73H2BTTEB7501D Part Data Attributes
|
RK73H2BTTEB7501D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTEB7501D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTEB7501D
This table gives cross-reference parts and alternative options found for RK73H2BTTEB7501D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTEB7501D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K752DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTEB7501D vs RS06K752DT |
MC1206P-7501-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BTTEB7501D vs MC1206P-7501-DTQ |
CR32TR7501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BTTEB7501D vs CR32TR7501D |
RMCS1206DT7K50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTEB7501D vs RMCS1206DT7K50 |
MC1206P-7501-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTEB7501D vs MC1206P-7501-DT101Q |
RM12DTN7501 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2BTTEB7501D vs RM12DTN7501 |
ERJU08D7501V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BTTEB7501D vs ERJU08D7501V |
CR1206-4W-7501DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTTEB7501D vs CR1206-4W-7501DT |
RS06K7501DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTEB7501D vs RS06K7501DTL |
RK73H2BLTEB7501D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTEB7501D vs RK73H2BLTEB7501D |