Part Details for RK73H2BTTEB6802F by KOA Speer Electronics Inc
Overview of RK73H2BTTEB6802F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTEB6802F
RK73H2BTTEB6802F CAD Models
RK73H2BTTEB6802F Part Data Attributes
|
RK73H2BTTEB6802F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTEB6802F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTEB6802F
This table gives cross-reference parts and alternative options found for RK73H2BTTEB6802F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTEB6802F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJP08E6802V | RES,SMT,THICK FILM,68K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BTTEB6802F vs ERJP08E6802V |
AC1206FR-1068KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTEB6802F vs AC1206FR-1068KL |
WR12X6802FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTTEB6802F vs WR12X6802FGL |
RMNW32K683FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTEB6802F vs RMNW32K683FB |
CR32-6802-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTEB6802F vs CR32-6802-FK |
RK73H2BLTD6802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB6802F vs RK73H2BLTD6802F |
WR12X6802FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTTEB6802F vs WR12X6802FBL |
WR12X6802FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTEB6802F vs WR12X6802FTR |
CRCW120668K0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTEB6802F vs CRCW120668K0FKEAC |
RS06K683FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTEB6802F vs RS06K683FTL |