Part Details for RK73H2BTTEB5R49F by KOA Speer Electronics Inc
Overview of RK73H2BTTEB5R49F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTEB5R49F
RK73H2BTTEB5R49F CAD Models
RK73H2BTTEB5R49F Part Data Attributes
|
RK73H2BTTEB5R49F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTEB5R49F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTEB5R49F
This table gives cross-reference parts and alternative options found for RK73H2BTTEB5R49F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTEB5R49F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-135R49P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTEB5R49F vs RC1206FR-135R49P |
NMCT1206FT5R49 | RESISTOR, 0.25W, 1%, 200ppm, 5.49ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTEB5R49F vs NMCT1206FT5R49 |
9C12063A5R49FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RK73H2BTTEB5R49F vs 9C12063A5R49FLPF3 |
RK73H2BTBK5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB5R49F vs RK73H2BTBK5R49F |
SG73P2BTTDD5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB5R49F vs SG73P2BTTDD5R49F |
CR-06FHF--5R49 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTEB5R49F vs CR-06FHF--5R49 |
SG73P2BTTED5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB5R49F vs SG73P2BTTED5R49F |
9C12063A5R49FLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTEB5R49F vs 9C12063A5R49FLHFT |
1206W4F549KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTEB5R49F vs 1206W4F549KT5E |
RK73H2BGBK5R49F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB5R49F vs RK73H2BGBK5R49F |