There are no models available for this part yet.
Overview of RK73H2BTTEB3603F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73H2BTTEB3603F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BTTEB3603F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
360000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BTTEB3603F
This table gives cross-reference parts and alternative options found for RK73H2BTTEB3603F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTEB3603F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTTED3603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB3603F vs RK73H2BTTED3603F |
AF1206FR-13360KL | Fixed Resistor, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTEB3603F vs AF1206FR-13360KL |
RK73H2BRTTEB3603F | RES,SMT,THICK FILM,360K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BTTEB3603F vs RK73H2BRTTEB3603F |
232272473604 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTEB3603F vs 232272473604 |
RK73H2BXTDD3603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTEB3603F vs RK73H2BXTDD3603F |
RK73H2BXTED3603F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTEB3603F vs RK73H2BXTED3603F |
RPC1206FG360K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTEB3603F vs RPC1206FG360K |
RS06K364FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTEB3603F vs RS06K364FTL |
CRCW1206360KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BTTEB3603F vs CRCW1206360KFKEAC |
AC1206FR-13360KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTEB3603F vs AC1206FR-13360KL |