Part Details for RK73H2BTTEB3320F by KOA Speer Electronics Inc
Overview of RK73H2BTTEB3320F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTEB3320F
RK73H2BTTEB3320F CAD Models
RK73H2BTTEB3320F Part Data Attributes
|
RK73H2BTTEB3320F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTEB3320F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTEB3320F
This table gives cross-reference parts and alternative options found for RK73H2BTTEB3320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTEB3320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-3320-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTEB3320F vs MC1206-3320-FTW |
RK73H2BLTEB3320F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTEB3320F vs RK73H2BLTEB3320F |
CR32-3320-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTEB3320F vs CR32-3320-FL |
CR-06FL7--332R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BTTEB3320F vs CR-06FL7--332R- |
CR1206F332RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Ever Ohms Technology Co Ltd | RK73H2BTTEB3320F vs CR1206F332RP05 |
RK73H2BRTTEB3320F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTEB3320F vs RK73H2BRTTEB3320F |
FCF06FT-3320 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTEB3320F vs FCF06FT-3320 |
HQ06S4F3320TCE | Fixed Resistor, 0.25W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTEB3320F vs HQ06S4F3320TCE |
CR-06FLF--332R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTEB3320F vs CR-06FLF--332R |
RMF12FT3320 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 332ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BTTEB3320F vs RMF12FT3320 |