Part Details for RK73H2BTTE9531F by KOA Speer Electronics Inc
Overview of RK73H2BTTE9531F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTE9531F
RK73H2BTTE9531F CAD Models
RK73H2BTTE9531F Part Data Attributes
|
RK73H2BTTE9531F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTE9531F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTE9531F
This table gives cross-reference parts and alternative options found for RK73H2BTTE9531F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTE9531F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-9531-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 9530ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BTTE9531F vs MC1206-9531-FT |
RK73H2BTTED9531F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTE9531F vs RK73H2BTTED9531F |
RC1206FR-079K53P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTE9531F vs RC1206FR-079K53P |
1206S4F9531CB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTE9531F vs 1206S4F9531CB |
CR1206AFX-9531EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BTTE9531F vs CR1206AFX-9531EAS |
RK73H2BRTTD9531F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTTE9531F vs RK73H2BRTTD9531F |
RK73H2BRTBK9531F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTE9531F vs RK73H2BRTBK9531F |
TSR8GF9531V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BTTE9531F vs TSR8GF9531V |
RK73H2BXTED9531F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTE9531F vs RK73H2BXTED9531F |
NRCA12F9531TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BTTE9531F vs NRCA12F9531TRQYF |