Part Details for RK73H2BTTE4751F by KOA Speer Electronics Inc
Overview of RK73H2BTTE4751F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTE4751F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTE4751FCT-ND
|
DigiKey | RES 4.75K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6004 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTE4751F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 4.75Kohms 1% RoHS: Compliant | 26107 |
|
$0.0050 / $0.1000 | Buy Now |
Part Details for RK73H2BTTE4751F
RK73H2BTTE4751F CAD Models
RK73H2BTTE4751F Part Data Attributes
|
RK73H2BTTE4751F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTE4751F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTE4751F
This table gives cross-reference parts and alternative options found for RK73H2BTTE4751F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTE4751F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F4751BAE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTE4751F vs 1206S4F4751BAE |
1206S4F4751C5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTE4751F vs 1206S4F4751C5E |
MC1206P-4751-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BTTE4751F vs MC1206P-4751-FB |
RPC1206FG4K75 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTE4751F vs RPC1206FG4K75 |
CRCW12064K75FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2BTTE4751F vs CRCW12064K75FKTB |
1206S4F4751TB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTE4751F vs 1206S4F4751TB |
9C12063A4751FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | YAGEO Corporation | RK73H2BTTE4751F vs 9C12063A4751FKAFT |
RC1206FR-134K75 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTE4751F vs RC1206FR-134K75 |
CR32-4751-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTE4751F vs CR32-4751-FK |
WR12X4751FGLJ | Fixed Resistor, 0.25W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTE4751F vs WR12X4751FGLJ |