Part Details for RK73H2BTTDD7152D by KOA Speer Electronics Inc
Overview of RK73H2BTTDD7152D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDD7152D
RK73H2BTTDD7152D CAD Models
RK73H2BTTDD7152D Part Data Attributes
|
RK73H2BTTDD7152D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD7152D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD7152D
This table gives cross-reference parts and alternative options found for RK73H2BTTDD7152D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD7152D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-7152DB | Fixed Resistor, Wire Wound, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTDD7152D vs CR32-7152DB |
RMS12R-71K5-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BTTDD7152D vs RMS12R-71K5-D |
NRC-AS12D7152TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BTTDD7152D vs NRC-AS12D7152TRF |
RPC1206DT71K5 | Fixed Resistor, Thick Film, 0.33W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BTTDD7152D vs RPC1206DT71K5 |
CR1206-4W-7152DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BTTDD7152D vs CR1206-4W-7152DPT-13 |
CR087152D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BTTDD7152D vs CR087152D |
RK73H2BTTEB7152D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDD7152D vs RK73H2BTTEB7152D |
RGC1206DTD71K5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDD7152D vs RGC1206DTD71K5 |
ESR18EZPD7152 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 71500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RK73H2BTTDD7152D vs ESR18EZPD7152 |
RK73H2BTTED7152D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 71500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD7152D vs RK73H2BTTED7152D |