There are no models available for this part yet.
Overview of RK73H2BTTDD6812F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BTTDD6812F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H2BTTDD6812F
|
Mouser Electronics | Thick Film Resistors - SMD 68.1K OHM 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now | |
Bristol Electronics | 3838 |
|
RFQ |
CAD Models for RK73H2BTTDD6812F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BTTDD6812F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
68100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BTTDD6812F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD6812F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD6812F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW32K6812FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BTTDD6812F vs RMAW32K6812FB |
1206S4F6812C2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD6812F vs 1206S4F6812C2E |
RK73H2BLTED6812F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD6812F vs RK73H2BLTED6812F |
RC1206FR-0768K1P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTDD6812F vs RC1206FR-0768K1P |
CRCW120668K1FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2BTTDD6812F vs CRCW120668K1FKTB |
CR086812F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BTTDD6812F vs CR086812F |
RC1206FR-0768K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTDD6812F vs RC1206FR-0768K1L |
CRCW120668K1FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BTTDD6812F vs CRCW120668K1FKEC |
WR12X6812FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTDD6812F vs WR12X6812FG |
MC1206-6812-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD6812F vs MC1206-6812-FT101Q |