There are no models available for this part yet.
Overview of RK73H2BTTDD4992F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BTTDD4992F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTDD4992FCT-ND
|
DigiKey | RES 49.9K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9983 In Stock |
|
$0.0047 / $0.1000 | Buy Now | |
DISTI #
660-RK73H2BTTDD4992F
|
Mouser Electronics | Thick Film Resistors - SMD 49.9K OHM 1% RoHS: Compliant | 9587 |
|
$0.0070 / $0.1000 | Buy Now | |
DISTI #
RK73H2BTTDD4992F
|
TTI | Thick Film Resistors - SMD 49.9K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0039 / $0.0041 | Buy Now |
CAD Models for RK73H2BTTDD4992F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BTTDD4992F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
49900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BTTDD4992F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD4992F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD4992F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR1206-49K9FI | RESISTOR, 0.25W, 1%, 100ppm, 49900ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTTDD4992F vs WCR1206-49K9FI |
232272474993L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDD4992F vs 232272474993L |
NMCT1206FT49K9 | RESISTOR, 0.25W, 1%, 100ppm, 49900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDD4992F vs NMCT1206FT49K9 |
1206S4F4992T3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD4992F vs 1206S4F4992T3 |
RK73H2BTTD4992F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD4992F vs RK73H2BTTD4992F |
RC3216F4992CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BTTDD4992F vs RC3216F4992CS |
MC12064992FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD4992F vs MC12064992FB |
SR1206FR-1349K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTDD4992F vs SR1206FR-1349K9L |
RK73H2BLTE4992F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD4992F vs RK73H2BLTE4992F |
AR1206FR-0749K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDD4992F vs AR1206FR-0749K9L |