Part Details for RK73H2BTTDD14R3F by KOA Speer Electronics Inc
Overview of RK73H2BTTDD14R3F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDD14R3F
RK73H2BTTDD14R3F CAD Models
RK73H2BTTDD14R3F Part Data Attributes
|
RK73H2BTTDD14R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD14R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD14R3F
This table gives cross-reference parts and alternative options found for RK73H2BTTDD14R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD14R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X14R3FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTDD14R3F vs WR12X14R3FGR |
1206W4F143JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDD14R3F vs 1206W4F143JT5E |
MC1206P-14R3-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BTTDD14R3F vs MC1206P-14R3-FB101W |
RC3216F14R3CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BTTDD14R3F vs RC3216F14R3CS |
WR12X14R3FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BTTDD14R3F vs WR12X14R3FQR |
CRCW120614R3FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BTTDD14R3F vs CRCW120614R3FKEA |
NRCS12F14R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BTTDD14R3F vs NRCS12F14R3TRF |
MR12X14R3FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTDD14R3F vs MR12X14R3FGL |
CR1206-4W-14R3FPT | Fixed Resistor, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | VENKEL LTD | RK73H2BTTDD14R3F vs CR1206-4W-14R3FPT |
CR0814R3F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BTTDD14R3F vs CR0814R3F |