Part Details for RK73H2BTTDD1153D by KOA Speer Electronics Inc
Overview of RK73H2BTTDD1153D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDD1153D
RK73H2BTTDD1153D CAD Models
RK73H2BTTDD1153D Part Data Attributes
|
RK73H2BTTDD1153D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDD1153D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDD1153D
This table gives cross-reference parts and alternative options found for RK73H2BTTDD1153D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD1153D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTED1153D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD1153D vs RK73H2BRTTED1153D |
RK73H2BTTDB1153D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDD1153D vs RK73H2BTTDB1153D |
CR-06DLD--115K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTDD1153D vs CR-06DLD--115K |
RK73H2BXTE1153D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDD1153D vs RK73H2BXTE1153D |
ESR18EZPD1153 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 115000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | RK73H2BTTDD1153D vs ESR18EZPD1153 |
RK73H2BGBK1153D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDD1153D vs RK73H2BGBK1153D |
RCS3216D1153ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTTDD1153D vs RCS3216D1153ES |
CR-06DLF--115K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTDD1153D vs CR-06DLF--115K |
MC1206P-1153-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BTTDD1153D vs MC1206P-1153-DT101 |
CR-06DLB--115K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTTDD1153D vs CR-06DLB--115K |