Datasheets
RK73H2BTTDD1150F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RK73H2BTTDD1150F by KOA Speer Electronics Inc

Overview of RK73H2BTTDD1150F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H2BTTDD1150F

RK73H2BTTDD1150F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2BTTDD1150F Part Data Attributes

RK73H2BTTDD1150F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2BTTDD1150F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 115 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RK73H2BTTDD1150F

This table gives cross-reference parts and alternative options found for RK73H2BTTDD1150F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDD1150F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR1206-4W-1150FSNT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 VENKEL LTD RK73H2BTTDD1150F vs CR1206-4W-1150FSNT
MC1206P-1150-FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, RCD Components Inc RK73H2BTTDD1150F vs MC1206P-1150-FT
CR1206F115RP05 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RK73H2BTTDD1150F vs CR1206F115RP05
WR12X1150FQLJ Fixed Resistor, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73H2BTTDD1150F vs WR12X1150FQLJ
232272481151L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2BTTDD1150F vs 232272481151L
CR-06FL7--115R- Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SRT Resistor Technology Gmbh RK73H2BTTDD1150F vs CR-06FL7--115R-
9C12063A1150FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BTTDD1150F vs 9C12063A1150FKPFT
RS06K1150FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2BTTDD1150F vs RS06K1150FT
FWF06FW-1150 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73H2BTTDD1150F vs FWF06FW-1150
ASC1206-115RFT5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 115ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors RK73H2BTTDD1150F vs ASC1206-115RFT5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BTTDD1150F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BTTDD1150F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2BTTDD1150F would you like to use for your alert(s)?
  • Please alert me when RK73H2BTTDD1150F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BTTDD1150F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BTTDD1150F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BTTDD1150F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BTTDD1150F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BTTDD1150F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: