Datasheets
RK73H2BTTDB66R5F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Part Details for RK73H2BTTDB66R5F by KOA Speer Electronics Inc

Overview of RK73H2BTTDB66R5F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H2BTTDB66R5F

RK73H2BTTDB66R5F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2BTTDB66R5F Part Data Attributes

RK73H2BTTDB66R5F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2BTTDB66R5F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 66.5 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RK73H2BTTDB66R5F

This table gives cross-reference parts and alternative options found for RK73H2BTTDB66R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDB66R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC1206P-66R5-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BTTDB66R5F vs MC1206P-66R5-FB101
NMCR1206FT66R5 RES,SMT,THICK FILM,66.5 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc RK73H2BTTDB66R5F vs NMCR1206FT66R5
MC1206-66R5-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BTTDB66R5F vs MC1206-66R5-FT101
232272916659 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 66.5ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H2BTTDB66R5F vs 232272916659
9C12063A66R5FKHFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BTTDB66R5F vs 9C12063A66R5FKHFT
RK73H2BRTTE66R5F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73H2BTTDB66R5F vs RK73H2BRTTE66R5F
RCS3216F66R5CS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Samsung Electro-Mechanics RK73H2BTTDB66R5F vs RCS3216F66R5CS
CAR12F66R5CT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics RK73H2BTTDB66R5F vs CAR12F66R5CT
RMSW32K66R5FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73H2BTTDB66R5F vs RMSW32K66R5FB
RMC32K66R5FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RK73H2BTTDB66R5F vs RMC32K66R5FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BTTDB66R5F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BTTDB66R5F by KOA Speer Electronics Inc

  • Please alert me when RK73H2BTTDB66R5F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H2BTTDB66R5F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BTTDB66R5F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H2BTTDB66R5F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BTTDB66R5F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BTTDB66R5F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: