Part Details for RK73H2BTTDB4534F by KOA Speer Electronics Inc
Overview of RK73H2BTTDB4534F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDB4534F
RK73H2BTTDB4534F CAD Models
RK73H2BTTDB4534F Part Data Attributes
|
RK73H2BTTDB4534F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDB4534F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDB4534F
This table gives cross-reference parts and alternative options found for RK73H2BTTDB4534F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDB4534F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMCT1206FT4M53 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 200ppm, 4530000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RK73H2BTTDB4534F vs NMCT1206FT4M53 |
MC1206P-4534-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | RK73H2BTTDB4534F vs MC1206P-4534-FT |
RMF12FT4534 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTDB4534F vs RMF12FT4534 |
CRG1206-T-4534FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTDB4534F vs CRG1206-T-4534FT |
RK73H2BXTDD4534F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTDB4534F vs RK73H2BXTDD4534F |
MC1206P-4534-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, 1206, | RK73H2BTTDB4534F vs MC1206P-4534-FBW |
RK73H2BRTTEB4534F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RK73H2BTTDB4534F vs RK73H2BRTTEB4534F |
NRC-AS12F4534TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | RK73H2BTTDB4534F vs NRC-AS12F4534TRF |
RMAW32-4534FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4530000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTDB4534F vs RMAW32-4534FB |
NMCT1206FG4M53 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, 0.25W, 1%, 200ppm, 4530000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RK73H2BTTDB4534F vs NMCT1206FG4M53 |