Part Details for RK73H2BTTDB4020F by KOA Speer Electronics Inc
Overview of RK73H2BTTDB4020F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDB4020F
RK73H2BTTDB4020F CAD Models
RK73H2BTTDB4020F Part Data Attributes
|
RK73H2BTTDB4020F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDB4020F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDB4020F
This table gives cross-reference parts and alternative options found for RK73H2BTTDB4020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDB4020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT1206FG402R | RESISTOR, 0.25W, 1%, 100ppm, 402ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDB4020F vs NMCT1206FG402R |
WR12X4020FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BTTDB4020F vs WR12X4020FG |
WR12X4020FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTTDB4020F vs WR12X4020FGL |
RK73H2BRTBK4020F | RES,SMT,THICK FILM,402 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BTTDB4020F vs RK73H2BRTBK4020F |
FCF06FS-4020-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTDB4020F vs FCF06FS-4020-W |
1206S4F4020T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTDB4020F vs 1206S4F4020T5E |
RGC1206FTD402R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDB4020F vs RGC1206FTD402R |
CR324020FB | Fixed Resistor, 0.25W, 402ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BTTDB4020F vs CR324020FB |
FWF06FV-4020 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BTTDB4020F vs FWF06FV-4020 |
RK73H2BRTBK4020F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDB4020F vs RK73H2BRTBK4020F |