Part Details for RK73H2BTTDB27R0F by KOA Corporation
Overview of RK73H2BTTDB27R0F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDB27R0F
RK73H2BTTDB27R0F CAD Models
RK73H2BTTDB27R0F Part Data Attributes
|
RK73H2BTTDB27R0F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDB27R0F
KOA Corporation
RES,SMT,THICK FILM,27 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDB27R0F
This table gives cross-reference parts and alternative options found for RK73H2BTTDB27R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDB27R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1206FR-0727RL | YAGEO Corporation | $0.0087 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTDB27R0F vs RC1206FR-0727RL |
CRCW120627R0FKEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73H2BTTDB27R0F vs CRCW120627R0FKEC |
CR32-27R0-FL | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTDB27R0F vs CR32-27R0-FL |
AF1206FR-1327RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTDB27R0F vs AF1206FR-1327RL |
232272912709 | YAGEO Corporation | Check for Price | RESISTOR, 0.25W, 1%, 100ppm, 27ohm, SURFACE MOUNT, 1206, CHIP | RK73H2BTTDB27R0F vs 232272912709 |
RK73H2BTTD27R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTDB27R0F vs RK73H2BTTD27R0F |
NRCA12F27R0TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTDB27R0F vs NRCA12F27R0TRQYF |
MCR18EZHF27R0 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTDB27R0F vs MCR18EZHF27R0 |
WR12X27R0FTL | Walsin Technology Corporation | $0.0176 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RK73H2BTTDB27R0F vs WR12X27R0FTL |
RC1206FR-1327RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTDB27R0F vs RC1206FR-1327RP |