Part Details for RK73H2BTTDB2201F by KOA Corporation
Overview of RK73H2BTTDB2201F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDB2201F
RK73H2BTTDB2201F CAD Models
RK73H2BTTDB2201F Part Data Attributes
|
RK73H2BTTDB2201F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDB2201F
KOA Corporation
RES,SMT,THICK FILM,2.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDB2201F
This table gives cross-reference parts and alternative options found for RK73H2BTTDB2201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDB2201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K222FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTDB2201F vs RS06K222FTL |
WR12X2201FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTDB2201F vs WR12X2201FT |
MP003727 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BTTDB2201F vs MP003727 |
RK73H2BTTDB2201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BTTDB2201F vs RK73H2BTTDB2201F |
RMGW32K222FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTTDB2201F vs RMGW32K222FB |
SG73P2BTTED2201F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2200ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTTDB2201F vs SG73P2BTTED2201F |
CR1206-4W-2201FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | VENKEL LTD | RK73H2BTTDB2201F vs CR1206-4W-2201FT |
RMCF1206FG2K20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDB2201F vs RMCF1206FG2K20 |
MCPWR06FTEO2201N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BTTDB2201F vs MCPWR06FTEO2201N |
RK73H2BLTDD2201F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTDB2201F vs RK73H2BLTDD2201F |