Part Details for RK73H2BTTDB1802F by KOA Corporation
Overview of RK73H2BTTDB1802F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTTDB1802F
RK73H2BTTDB1802F CAD Models
RK73H2BTTDB1802F Part Data Attributes
|
RK73H2BTTDB1802F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTDB1802F
KOA Corporation
RES,SMT,THICK FILM,18K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTDB1802F
This table gives cross-reference parts and alternative options found for RK73H2BTTDB1802F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTDB1802F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206FT18K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTTDB1802F vs RPC1206FT18K0 |
CR32-1802-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BTTDB1802F vs CR32-1802-FK |
MR12X1802FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTDB1802F vs MR12X1802FQL |
RM12FTN1802 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | TA-I Technology Co Ltd | RK73H2BTTDB1802F vs RM12FTN1802 |
WR12X1802FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BTTDB1802F vs WR12X1802FGL |
CRCW120618K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BTTDB1802F vs CRCW120618K0FKEA |
AC1206FR-1018KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTDB1802F vs AC1206FR-1018KL |
RS06K183FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BTTDB1802F vs RS06K183FCG |
AC1206FR-0718KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTTDB1802F vs AC1206FR-0718KL |
CR081802F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BTTDB1802F vs CR081802F |