-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD8661FCT-ND
|
DigiKey | RES 8.66K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11417 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD8661F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 8.66Kohms 1% RoHS: Compliant | 8370 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06805940
|
Arrow Electronics | Res Thick Film 1206 8.66K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 3595 |
|
$0.0049 | Buy Now |
DISTI #
43698577
|
Verical | Res Thick Film 1206 8.66K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3969 Package Multiple: 1 Date Code: 1836 | Americas - 92657 |
|
$0.0034 / $0.0078 | Buy Now |
DISTI #
63480978
|
Verical | Res Thick Film 1206 8.66K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1283 Package Multiple: 1 Date Code: 2231 | Americas - 3595 |
|
$0.0049 | Buy Now |
|
Bristol Electronics | 4984 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,8.66KOHMS,200WV,1+/-% TOL,-100,100PPM-TC,1206-CASE,LEAD FREE | 4000 |
|
$0.0270 / $0.1350 | Buy Now |
DISTI #
RK73H2BTTD8661F
|
TTI | Thick Film Resistors - SMD 1/4watt 8.66Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0056 / $0.0069 | Buy Now |
DISTI #
C1S413111480892
|
Chip1Stop | Res Thick Film 1206 8.66K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 92657 |
|
$0.0037 / $0.0084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BTTD8661F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD8661F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BTTD8661F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD8661F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2BTTEB8661F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTD8661F vs RK73H2BTTEB8661F |
1206S4F8661TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTD8661F vs 1206S4F8661TAE |
MC1206P-8661-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BTTD8661F vs MC1206P-8661-FT101W |
RC3216F8661ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BTTD8661F vs RC3216F8661ES |
CR088661F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BTTD8661F vs CR088661F |
1206S4F8661T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RK73H2BTTD8661F vs 1206S4F8661T1E |
AF1206FR-138K66L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD8661F vs AF1206FR-138K66L |
RC1206FK-078K66L | YAGEO Corporation | Check for Price | Fixed Resistor, | RK73H2BTTD8661F vs RC1206FK-078K66L |
NRC12F8661TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD8661F vs NRC12F8661TRF |
9C12063A8661FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8660ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BTTD8661F vs 9C12063A8661FKPFT |