Part Details for RK73H2BTTD2R55F by KOA Speer Electronics Inc
Overview of RK73H2BTTD2R55F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD2R55F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BTTD2R55FCT-ND
|
DigiKey | RES 2.55 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD2R55F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 2.55ohms 1% RoHS: Compliant | 3957 |
|
$0.0060 / $0.1000 | Buy Now |
|
Bristol Electronics | 755199 |
|
RFQ | ||
|
Quest Components | 48000 |
|
$0.0330 / $0.2200 | Buy Now | |
DISTI #
C1S413110731391
|
Chip1Stop | Res Thick Film 1206 2.55 Ohm 1% 0.25W(1/4W) ツア200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 31 |
|
$0.0390 | Buy Now |
Part Details for RK73H2BTTD2R55F
RK73H2BTTD2R55F CAD Models
RK73H2BTTD2R55F Part Data Attributes
|
RK73H2BTTD2R55F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD2R55F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.55 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD2R55F
This table gives cross-reference parts and alternative options found for RK73H2BTTD2R55F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD2R55F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR1206FR-072R55L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | RK73H2BTTD2R55F vs AR1206FR-072R55L |
CR1206T200V2.55R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RK73H2BTTD2R55F vs CR1206T200V2.55R+-1% |
RK73H2BLTEB2R55F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RK73H2BTTD2R55F vs RK73H2BLTEB2R55F |
RC1206FR-132R55 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RK73H2BTTD2R55F vs RC1206FR-132R55 |
RC1206F2R55-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD2R55F vs RC1206F2R55-07-T70 |
NRC-AS12F2R55TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, | RK73H2BTTD2R55F vs NRC-AS12F2R55TRF |
CR1206-4W-2R55FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RK73H2BTTD2R55F vs CR1206-4W-2R55FSNT-13 |
AA1206FR-072R55L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD2R55F vs AA1206FR-072R55L |
RMGW32-2R55FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD2R55F vs RMGW32-2R55FB |
RC1206FR-132R55P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.55ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BTTD2R55F vs RC1206FR-132R55P |