Part Details for RK73H2BTTD1581F by KOA Speer Electronics Inc
Overview of RK73H2BTTD1581F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BTTD1581F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1767
|
Newark | Res, 1K58, 1%, 0.25W, 1206 Rohs Compliant: Yes |Koa RK73H2BTTD1581F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
2019-RK73H2BTTD1581FCT-ND
|
DigiKey | RES 1.58K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5290 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
660-RK73H2BTTD1581F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 1.58Kohms 1% RoHS: Compliant | 34309 |
|
$0.0050 / $0.1000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1580OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 7964 |
|
$0.0180 / $0.1350 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1580OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 5000 |
|
$0.0090 / $0.0240 | Buy Now |
DISTI #
RK73H2BTTD1581F
|
TTI | Thick Film Resistors - SMD 1/4watt 1.58Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0050 / $0.0084 | Buy Now |
DISTI #
SMC-RK73H2BTTD1581F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 15000 |
|
RFQ |
Part Details for RK73H2BTTD1581F
RK73H2BTTD1581F CAD Models
RK73H2BTTD1581F Part Data Attributes
|
RK73H2BTTD1581F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTTD1581F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTTD1581F
This table gives cross-reference parts and alternative options found for RK73H2BTTD1581F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTTD1581F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X1581FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BTTD1581F vs MR12X1581FGL |
NRCL12F1581TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BTTD1581F vs NRCL12F1581TRF |
ERJ8ENF1581V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BTTD1581F vs ERJ8ENF1581V |
1206S4F1581C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1581F vs 1206S4F1581C3 |
1206S4F1581C4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1581F vs 1206S4F1581C4E |
1206S4F1581CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1581F vs 1206S4F1581CA |
RK73H2BGBK1581F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTTD1581F vs RK73H2BGBK1581F |
1206S4F1581C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1581F vs 1206S4F1581C2 |
232272481582L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BTTD1581F vs 232272481582L |
1206S4F1581T1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1580ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BTTD1581F vs 1206S4F1581T1 |