Part Details for RK73H2BTDD6190F by KOA Speer Electronics Inc
Overview of RK73H2BTDD6190F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTDD6190F
RK73H2BTDD6190F CAD Models
RK73H2BTDD6190F Part Data Attributes
|
RK73H2BTDD6190F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTDD6190F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN/LEAD (SN/PB) - WITH NICKEL (NI) BARRIER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTDD6190F
This table gives cross-reference parts and alternative options found for RK73H2BTDD6190F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTDD6190F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTE6190F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTDD6190F vs RK73H2BTE6190F |
MCR18EZHMFX6190 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BTDD6190F vs MCR18EZHMFX6190 |
PWC1206-619F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTDD6190F vs PWC1206-619F |
PCR1206F-619FI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTDD6190F vs PCR1206F-619FI |
CRS1206619R+/-1%-TCR100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SRT Resistor Technology Gmbh | RK73H2BTDD6190F vs CRS1206619R+/-1%-TCR100TAPE180MM |
CR1206F619RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTDD6190F vs CR1206F619RF |
RC1206FRF13619R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTDD6190F vs RC1206FRF13619R |
RMS12FE6190 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 619ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2BTDD6190F vs RMS12FE6190 |
PCR1206FZ619RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTDD6190F vs PCR1206FZ619RF |
RK73H2BLBC6190F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTDD6190F vs RK73H2BLBC6190F |