Part Details for RK73H2BTBC2101F by KOA Speer Electronics Inc
Overview of RK73H2BTBC2101F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTBC2101F
RK73H2BTBC2101F CAD Models
RK73H2BTBC2101F Part Data Attributes
|
RK73H2BTBC2101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTBC2101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTBC2101F
This table gives cross-reference parts and alternative options found for RK73H2BTBC2101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTBC2101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG1/82.1K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTBC2101F vs RMCG1/82.1K1%R |
9C12063A2101FKT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTBC2101F vs 9C12063A2101FKT |
RC06-2K10FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | S-P International / HTC Ltd | RK73H2BTBC2101F vs RC06-2K10FR |
MC1206W-2101-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RK73H2BTBC2101F vs MC1206W-2101-FB |
CR1206TT100V2.10K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H2BTBC2101F vs CR1206TT100V2.10K+/-1% |
RK73H2BTDD2101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTBC2101F vs RK73H2BTDD2101F |
CRS12062K10+/-1%-TCR100TAPE180MM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SRT Resistor Technology Gmbh | RK73H2BTBC2101F vs CRS12062K10+/-1%-TCR100TAPE180MM |
RC1206FRF2K1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTBC2101F vs RC1206FRF2K1 |
RMAW32K2101FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTBC2101F vs RMAW32K2101FTP |
RC1206FRF072K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RK73H2BTBC2101F vs RC1206FRF072K1L |