Part Details for RK73H2BTBC1203F by KOA Speer Electronics Inc
Overview of RK73H2BTBC1203F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTBC1203F
RK73H2BTBC1203F CAD Models
RK73H2BTBC1203F Part Data Attributes
|
RK73H2BTBC1203F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTBC1203F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTBC1203F
This table gives cross-reference parts and alternative options found for RK73H2BTBC1203F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTBC1203F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206FZ120KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 120000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTBC1203F vs PCR1206FZ120KF |
CRG1206-T-1203FT | Fixed Resistor, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BTBC1203F vs CRG1206-T-1203FT |
WCR1206Z120KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTBC1203F vs WCR1206Z120KF |
RK73H2BGBC1203F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 120000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BTBC1203F vs RK73H2BGBC1203F |
WCR1206Z120KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 120000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTBC1203F vs WCR1206Z120KF |
RMCG1/8120K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 120000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BTBC1203F vs RMCG1/8120K1%R |
RC3216F1203CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BTBC1203F vs RC3216F1203CS |
RMS12FE1203 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2BTBC1203F vs RMS12FE1203 |
CR1206F120KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTBC1203F vs CR1206F120KF |
9C12063A1203FKT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BTBC1203F vs 9C12063A1203FKT |