There are no models available for this part yet.
Overview of RK73H2BT6340F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BT6340F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3156 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 634 ohm, SURFACE MOUNT, 1206 | 3722 |
|
$0.0730 / $0.3650 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 634 ohm, SURFACE MOUNT, 1206 | 3600 |
|
$0.0120 / $0.0360 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 634 ohm, SURFACE MOUNT, 1206 | 2524 |
|
$0.0145 / $0.0435 | Buy Now |
CAD Models for RK73H2BT6340F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BT6340F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73H
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
634 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RK73
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BT6340F
This table gives cross-reference parts and alternative options found for RK73H2BT6340F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT6340F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC12F6340TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BT6340F vs NRC12F6340TRF |
RMSW32K6340FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT6340F vs RMSW32K6340FB |
1206S4F6340T2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT6340F vs 1206S4F6340T2E |
1206S4F6340BDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT6340F vs 1206S4F6340BDE |
RMNW32K6340FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT6340F vs RMNW32K6340FB |
RC3216F6340FS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BT6340F vs RC3216F6340FS |
FWF06FT-6340 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BT6340F vs FWF06FT-6340 |
NRCS12F6340TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BT6340F vs NRCS12F6340TRF |
1206S4F6340B4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT6340F vs 1206S4F6340B4 |
RK73H2BRTBK6340F | RES,SMT,THICK FILM,634 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BT6340F vs RK73H2BRTBK6340F |