There are no models available for this part yet.
Overview of RK73H2BT4R75F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BT4R75F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 19696 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 400 ppm, 4.75 ohm, SURFACE MOUNT, 1206 | 15756 |
|
$0.0875 / $0.5000 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 400 ppm, 4.75 ohm, SURFACE MOUNT, 1206 | 3400 |
|
$0.0090 / $0.0450 | Buy Now | ||
DISTI #
RK73H2BT4R75F
|
Direct Components, Inc. | 5000 |
|
RFQ |
CAD Models for RK73H2BT4R75F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BT4R75F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4.75 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BT4R75F
This table gives cross-reference parts and alternative options found for RK73H2BT4R75F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT4R75F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FRG074R75L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RK73H2BT4R75F vs RC1206FRG074R75L |
RC1206FRG134R75 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT4R75F vs RC1206FRG134R75 |
CR084R75F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BT4R75F vs CR084R75F-13 |
RK73H2BTDD4R75F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT4R75F vs RK73H2BTDD4R75F |
RC1206FRG074R75 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT4R75F vs RC1206FRG074R75 |
9C12063A4R75FLT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT4R75F vs 9C12063A4R75FLT |
RC1206FRG134R75L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RK73H2BT4R75F vs RC1206FRG134R75L |
9C12063A4R75FLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT4R75F vs 9C12063A4R75FLHFT |
RC1206FRG4.75R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT4R75F vs RC1206FRG4.75R |
RK73H2BTE4R75F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.75ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT4R75F vs RK73H2BTE4R75F |