Part Details for RK73H2BT1151F by KOA Speer Electronics Inc
Overview of RK73H2BT1151F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1151F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17391 |
|
RFQ | ||
|
Bristol Electronics | 9068 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3990 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RK73H2BT1151F
RK73H2BT1151F CAD Models
RK73H2BT1151F Part Data Attributes
|
RK73H2BT1151F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1151F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1151F
This table gives cross-reference parts and alternative options found for RK73H2BT1151F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1151F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BXTED1151F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BT1151F vs RK73H2BXTED1151F |
NRC-AS12F1151TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BT1151F vs NRC-AS12F1151TRF |
AF1206FR-071K15L | Fixed Resistor, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT1151F vs AF1206FR-071K15L |
CR1206-4W-1151FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BT1151F vs CR1206-4W-1151FT-13 |
CRCW12061K15FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BT1151F vs CRCW12061K15FKEBC |
1206S4F1151CD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT1151F vs 1206S4F1151CD |
RK73H2BRTTD1151F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BT1151F vs RK73H2BRTTD1151F |
CR-06FL6--1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BT1151F vs CR-06FL6--1K15 |
CR1206-4W-1151FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BT1151F vs CR1206-4W-1151FSNT |
CRGCQ1206F1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BT1151F vs CRGCQ1206F1K15 |