There are no models available for this part yet.
Overview of RK73H2BT1101F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BT1101F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9106 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 1.1K Ohm, 200V, 1±%, 1206 Case Size | 7444 |
|
$0.0150 / $0.0750 | Buy Now | ||
Quest Components | Resistor, Thick Film, 1.1K Ohm, 200V, 1±%, 1206 Case Size | 7284 |
|
$0.1000 / $0.5000 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1663 |
|
RFQ |
CAD Models for RK73H2BT1101F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BT1101F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-55342
|
Resistance
|
1100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BT1101F
This table gives cross-reference parts and alternative options found for RK73H2BT1101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR12X1101FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BT1101F vs MR12X1101FTL |
RMGW32K112FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1101F vs RMGW32K112FTP |
WCR1206-1K10FI | Fixed Resistor, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BT1101F vs WCR1206-1K10FI |
RMSW32K112FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1101F vs RMSW32K112FB |
SR1206FR-131K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT1101F vs SR1206FR-131K1L |
WCR1206-1K10FA | Fixed Resistor, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BT1101F vs WCR1206-1K10FA |
MCPWR06FTEO1101 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BT1101F vs MCPWR06FTEO1101 |
1206S4F1101B5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT1101F vs 1206S4F1101B5 |
WR12X1101FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BT1101F vs WR12X1101FB |
RK73H2BLBK1101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BT1101F vs RK73H2BLBK1101F |