Part Details for RK73H2BT1073F by KOA Speer Electronics Inc
Overview of RK73H2BT1073F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BT1073F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5285 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 107K Ohm, 200V, 1±%, 1206 Case Size | 4228 |
|
$0.0090 / $0.0450 | Buy Now |
DISTI #
RK73H2BT1073F
|
Direct Components, Inc. | 9505 |
|
RFQ |
Part Details for RK73H2BT1073F
RK73H2BT1073F CAD Models
RK73H2BT1073F Part Data Attributes
|
RK73H2BT1073F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BT1073F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BT1073F
This table gives cross-reference parts and alternative options found for RK73H2BT1073F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BT1073F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1073-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BT1073F vs MC1206P-1073-FT |
1206S4F1073T4E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT1073F vs 1206S4F1073T4E |
CR32-1073-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BT1073F vs CR32-1073-FL |
9C12063A1073FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BT1073F vs 9C12063A1073FKHFT |
MC1206-1073-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 107000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BT1073F vs MC1206-1073-FB |
1206S4F1073C5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT1073F vs 1206S4F1073C5E |
CR1206-FX-1073EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BT1073F vs CR1206-FX-1073EPF |
1206S4F1073T3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BT1073F vs 1206S4F1073T3E |
NRC12F1073TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BT1073F vs NRC12F1073TR10F |
RMC32K1073FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BT1073F vs RMC32K1073FTP |