Part Details for RK73H2BRTTED4643F by KOA Speer Electronics Inc
Overview of RK73H2BRTTED4643F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTED4643F
RK73H2BRTTED4643F CAD Models
RK73H2BRTTED4643F Part Data Attributes
|
RK73H2BRTTED4643F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTED4643F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTED4643F
This table gives cross-reference parts and alternative options found for RK73H2BRTTED4643F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTED4643F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12F4643CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BRTTED4643F vs RM12F4643CTDK |
FWF06FV-4643 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTED4643F vs FWF06FV-4643 |
NMCT1206FG464K | RESISTOR, 0.25W, 1%, 100ppm, 464000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTED4643F vs NMCT1206FG464K |
AR1206FR-07464K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BRTTED4643F vs AR1206FR-07464K |
TFA1206R4643F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RK73H2BRTTED4643F vs TFA1206R4643F-T5 |
RMF12FT4643 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BRTTED4643F vs RMF12FT4643 |
MR12X4643FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BRTTED4643F vs MR12X4643FGL |
RK73H2BLTDB4643F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTED4643F vs RK73H2BLTDB4643F |
TSR8GF4643V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 464000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BRTTED4643F vs TSR8GF4643V |
ERJP08E4643V | RES,SMT,THICK FILM,464K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BRTTED4643F vs ERJP08E4643V |