Part Details for RK73H2BRTTED1470F by KOA Speer Electronics Inc
Overview of RK73H2BRTTED1470F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTED1470F
RK73H2BRTTED1470F CAD Models
RK73H2BRTTED1470F Part Data Attributes
|
RK73H2BRTTED1470F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTED1470F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTED1470F
This table gives cross-reference parts and alternative options found for RK73H2BRTTED1470F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTED1470F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FPA--147R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTED1470F vs CR-06FPA--147R |
RMF12FT1470 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BRTTED1470F vs RMF12FT1470 |
TSR8GF1470V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BRTTED1470F vs TSR8GF1470V |
ESR18EZPF1470 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RK73H2BRTTED1470F vs ESR18EZPF1470 |
CRCW12061470F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 147ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTED1470F vs CRCW12061470F100RT1-E3 |
NRC12F1470TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BRTTED1470F vs NRC12F1470TR10F |
WR12X1470FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BRTTED1470F vs WR12X1470FGL |
RK73H2BTTDD1470F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BRTTED1470F vs RK73H2BTTDD1470F |
RC1206F1470 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BRTTED1470F vs RC1206F1470 |
RK73H2BRTTDB1470F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BRTTED1470F vs RK73H2BRTTDB1470F |