Part Details for RK73H2BRTTEB6813F by KOA Speer Electronics Inc
Overview of RK73H2BRTTEB6813F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BRTTEB6813F
RK73H2BRTTEB6813F CAD Models
RK73H2BRTTEB6813F Part Data Attributes
|
RK73H2BRTTEB6813F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTEB6813F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTEB6813F
This table gives cross-reference parts and alternative options found for RK73H2BRTTEB6813F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTEB6813F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/8681K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTEB6813F vs RMCS1/8681K1%A |
MCR18EZHF6813 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BRTTEB6813F vs MCR18EZHF6813 |
1206S4F6813BBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB6813F vs 1206S4F6813BBE |
CR-06FP6--681K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTEB6813F vs CR-06FP6--681K |
RMEF1206FT681K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BRTTEB6813F vs RMEF1206FT681K |
WR12X6813FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BRTTEB6813F vs WR12X6813FGL |
MC1206-6813-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTEB6813F vs MC1206-6813-FB101 |
1206W4F6813T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BRTTEB6813F vs 1206W4F6813T5E |
CRCW12066813FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BRTTEB6813F vs CRCW12066813FRT1 |
FCF06FS-6813-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTEB6813F vs FCF06FS-6813-W |